RS Better World

Schneider Electric Altivar Soft Starter ATS480 690V ac, 250 kW, 3 Phase Soft Starter

Subtotal (1 unit)*

Kr. 69 060,65

(exc. VAT)

Kr. 86 325,81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 69 060,65

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
254-6259
Mfr. Part No.:
ATS480C32Y
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

250kW

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

690V ac

Standards/Approvals

EN/IEC 60947-4-2, UL 60947-4-2, IEC 60664-1

Better World Claim

Designed for Disassembly

Better World Product

Yes

Series

Altivar Soft Starter ATS480

COO (Country of Origin):
ID

Schneider Electric Altivar Soft Starter ATS480, Soft Starter, 55 to 250kW Power Rating - ATS480C32Y


This soft starter is designed for three-phase asynchronous motors, providing effective control and protection for various industrial applications. It operates within a power rating range of 55 to 250 kW, accommodating a high voltage range of 208 to 690 V AC. Its compact dimensions of 380mm x 320mm x 277mm make it suitable for tight spaces.

Features & Benefits


• Smooth motor starting reduces mechanical stress for longevity

• Integrated motor overload protection enhances system reliability

• Communicates via Modbus for seamless integration with systems

• Supports a maximum current rating of 320A for robust performance

Applications


• Ideal for use in process industries requiring soft start solutions

• Suitable for infrastructures needing reliable motor control

• Employed in HVAC systems for efficient fan motor management

• Utilised in pumping to prevent water hammer effects

What type of motors can this device control effectively?


This controller is tailored for three-phase asynchronous motors, making it an ideal choice for various industrial motor management tasks.

How does the integrated motor overload protection function?


The integrated overload protection continuously monitors motor current and disconnects the motor if excessive current is detected, safeguarding equipment from damage.

What communication protocols are supported for integration?


The soft starter supports Modbus serial communications, facilitating integration with existing automation systems for real-time monitoring and control.

What types of applications benefit most from its soft start capabilities?


Applications with high starting torque or significant inertia, such as conveyor systems and heavy machinery, benefit considerably from smooth motor starting to prevent mechanical wear.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy