RS Better World

Schneider Electric TeSyS D Motor Starter, Star Delta, 230V ac, 11 kW, IP20

Subtotal (1 unit)*

Kr. 5 969,26

(exc. VAT)

Kr. 7 461,58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 969,26

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
257-1051
Mfr. Part No.:
LC3D120AP7
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Starter

Power Rating

11kW

Sub Type

Star Delta

Current Rating

9A

IP Rating

IP20

Mount Type

Rail

Number of Poles

3

Overall Length

15.6mm

Maximum Voltage

230V ac

Overall Width

143mm

Hazardous Area Certification

No

Standards/Approvals

UL 508, IEC 60947-5-1, IEC 60947-4-1, IEC 60335-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14

Overall Depth

143mm

Series

TeSyS D

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric star delta starter for motor control has 3 poles.

Rail mounting

Mechanical interlocking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy