Carlo Gavazzi RSGD 400V, 2 Phase Soft Starter, IP20

Subtotal (1 unit)*

Kr. 14 654,64

(exc. VAT)

Kr. 18 318,30

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 14 654,64

*price indicative

RS Stock No.:
263-2913
Mfr. Part No.:
RSGD40100F0VX311C
Brand:
Carlo Gavazzi
Find similar products by selecting one or more attributes.
Select all

Brand

Carlo Gavazzi

Product Type

Soft Starter

Number of Phases

2

IP Rating

IP20

Maximum Supply Voltage

400V

Overall Length

272mm

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, cULus, CE

Overall Width

259mm

Series

RSGD

Overall Depth

117mm

COO (Country of Origin):
MT
The Carlo Gavazzi two phase AC motor soft starter is an extremely compact and easy to use for AC induction motors rated up to 100 Arms. The starting parameters can be easily set-up through 3 selector switches. The integrated motor overload protection (Class 10) and Modbus communication result in a higher installation flexibility.

Easy to use

Fast installation and set-up, Only 3 settings are required (FLC, ramp-up and ramp-down)

Compact dimensions

Integrated protection

Torque control during ramp-down, Smoother deceleration of the load

Complete monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy