Schneider Electric TeSyS U Communication Module
- RS Stock No.:
- 275-6788
- Mfr. Part No.:
- LU9BN11C
- Brand:
- Schneider Electric
Subtotal (1 unit)*
Kr. 283,14
(exc. VAT)
Kr. 353,92
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 283,14 |
*price indicative
- RS Stock No.:
- 275-6788
- Mfr. Part No.:
- LU9BN11C
- Brand:
- Schneider Electric
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
| Brand | Schneider Electric | |
| Product Type | Communication Module | |
| Standards/Approvals | REACH, EU RoHS Directive, China RoHS Regulation | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Communication Module | ||
Standards/Approvals REACH, EU RoHS Directive, China RoHS Regulation | ||
Series TeSyS U | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CZ
The Schneider Electric Pre-wired coil connection is powered by the associated communication module. It is to be used for ON/OFF control of one direction motor applications with Modbus, Ethernet, AS-Interface remote control.
Toxic heavy metal free
Mercury free
Related links
- Schneider Electric TeSyS U Communication Module IP20
- Schneider Electric TeSyS U Series Communication Module for Use with TeSys U Main Range
- Schneider Electric TeSyS U Contact Module for use with TeSys
- Schneider Electric TeSyS U Advanced Motor Starter
- Schneider Electric TeSyS U Advanced Motor Starter, 24V
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Reversing Starter 690V ac IP20
- Schneider Electric TeSyS U Advanced Motor Starter, 250V