SAUTER REGULATION 3V 3 Port Motorised Valve, DN 15 Pipe Size, 16 bar

Subtotal (1 unit)*

Kr. 2 144,20

(exc. VAT)

Kr. 2 680,25

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 144,20

*price indicative

RS Stock No.:
241-2745
Mfr. Part No.:
BUN015F330
Brand:
SAUTER REGULATION
Find similar products by selecting one or more attributes.
Select all

Brand

SAUTER REGULATION

Compatible Pipe Size

DN 15

Product Type

Motorised Valve

Number of Ports

3

Maximum Operating Pressure

16 bar

Supply Voltage

3V

Body Material

Brass

Standards/Approvals

DIN EN ISO

COO (Country of Origin):
AT
The sauter regulation BUN015F330 is a 3-way valve with male thread .

Nominal pressure

= 16 bar

Nominal stroke

= 8 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy