SAUTER REGULATION 2V 2 Port Motorised Valve, DN 15 Pipe Size, 16 bar
- RS Stock No.:
- 241-2759
- Mfr. Part No.:
- VUN015F300
- Brand:
- SAUTER REGULATION
Subtotal (1 unit)*
Kr. 2 128,87
(exc. VAT)
Kr. 2 661,09
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Temporarily out of stock
- Shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 128,87 |
*price indicative
- RS Stock No.:
- 241-2759
- Mfr. Part No.:
- VUN015F300
- Brand:
- SAUTER REGULATION
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
| Brand | SAUTER REGULATION | |
| Product Type | Motorised Valve | |
| Compatible Pipe Size | DN 15 | |
| Number of Ports | 2 | |
| Maximum Operating Pressure | 16 bar | |
| Supply Voltage | 2V | |
| Body Material | Brass | |
| Standards/Approvals | DIN EN ISO | |
| Select all | ||
|---|---|---|
Brand SAUTER REGULATION | ||
Product Type Motorised Valve | ||
Compatible Pipe Size DN 15 | ||
Number of Ports 2 | ||
Maximum Operating Pressure 16 bar | ||
Supply Voltage 2V | ||
Body Material Brass | ||
Standards/Approvals DIN EN ISO | ||
- COO (Country of Origin):
- AT
The sauter regulation VUN015F300 is a 2-way valve with male thread
Nominal pressure =16 bar
Nominal stroke =8 mm
Control ratio > 50:1
Related links
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 2V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 230V 2 Port Motorised Valve 16 bar
- SAUTER REGULATION 10V 3 Port Motorised Valve 16 bar