TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage, Frequency, 68 mm x 68 mm
- RS Stock No.:
- 629-966
- Mfr. Part No.:
- DPM72-MPN+-RS485
- Brand:
- TDE Instruments
Image representative of range
Subtotal (1 unit)*
Kr. 2 469,17
(exc. VAT)
Kr. 3 086,46
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 2 469,17 |
*price indicative
- RS Stock No.:
- 629-966
- Mfr. Part No.:
- DPM72-MPN+-RS485
- Brand:
- TDE Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDE Instruments | |
| Properties Measured | Voltage, Frequency | |
| Product Type | Multi-Function Panel Meters | |
| Display Type | LCD | |
| Cutout Height | 68mm | |
| Cutout Width | 68mm | |
| Number of Digits | 4 | |
| Standards/Approvals | No | |
| Maximum Measurement | 500 V ac/dc, 333 mV ac/dc, 1000 Hz | |
| Minimum Measurement | -500 V ac/dc, -333 mV ac/dc, 10 Hz | |
| Series | DPM72 | |
| Meter Type | Digital | |
| Select all | ||
|---|---|---|
Brand TDE Instruments | ||
Properties Measured Voltage, Frequency | ||
Product Type Multi-Function Panel Meters | ||
Display Type LCD | ||
Cutout Height 68mm | ||
Cutout Width 68mm | ||
Number of Digits 4 | ||
Standards/Approvals No | ||
Maximum Measurement 500 V ac/dc, 333 mV ac/dc, 1000 Hz | ||
Minimum Measurement -500 V ac/dc, -333 mV ac/dc, 10 Hz | ||
Series DPM72 | ||
Meter Type Digital | ||
- COO (Country of Origin):
- DE
Related links
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Multi-Function Panel Meters for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage Frequency, 68 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage, Frequency
- TDE Instruments DPM72 LCD Digital Panel Multifunction Meter for Voltage 68 mm x 68 mm
- TDE Instruments DPM72-DIN Multi-Function Panel Meters
- TDE Instruments DPM72-DIN Multi-Function Panel Meters for Voltage Frequency