Omron K3MA LCD Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- RS Stock No.:
- 611-7750
- Distrelec Article No.:
- 176-94-268
- Mfr. Part No.:
- K3MA-L-C 100-240VAC
- Brand:
- Omron
Subtotal (1 unit)*
Kr. 3 063,42
(exc. VAT)
Kr. 3 829,28
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 12 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 063,42 |
*price indicative
- RS Stock No.:
- 611-7750
- Distrelec Article No.:
- 176-94-268
- Mfr. Part No.:
- K3MA-L-C 100-240VAC
- Brand:
- Omron
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
| Brand | Omron | |
| Properties Measured | Temperature | |
| Product Type | Digital Panel Multifunction Meter | |
| Display Type | LCD | |
| Cutout Height | 48mm | |
| Depth | 80mm | |
| Number of Digits | 5 | |
| Cutout Width | 96mm | |
| Digit Height | 14.2mm | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, CSA | |
| Meter Type | Digital | |
| Maximum Measurement | 10 V | |
| Series | K3MA | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Properties Measured Temperature | ||
Product Type Digital Panel Multifunction Meter | ||
Display Type LCD | ||
Cutout Height 48mm | ||
Depth 80mm | ||
Number of Digits 5 | ||
Cutout Width 96mm | ||
Digit Height 14.2mm | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, CSA | ||
Meter Type Digital | ||
Maximum Measurement 10 V | ||
Series K3MA | ||
- COO (Country of Origin):
- CN
Omron Digital Panel Multi-Function Meter, LCD Display, Current / Voltage Properties Measured - K3MA-J-A2 24VACVDC
This digital panel multi-function meter measures current and voltage with an 80mm depth and an easy-to-read LCD display. It operates within a supply voltage range of 20.4 to 26.4V and is suitable for environments from -10°C to +55°C.
Features & Benefits
• LCD display with red and green indicators for clear reading
• Measures both DC voltage and current across multiple ranges
• Front-panel controls for straightforward adjustments
• Average processing function for stable readings
• Finger protective cover to prevent electric shock
• NEMA TYPE 4X panel resists dust and water
Applications
• Monitoring pressure in industrial tanks
• Displaying liquid levels in water processing
• Validating gas pressure in production lines
• Used with pressure sensors for precise measurements
• Equipment maintenance in food and pharmaceutical plants
Can it measure both current and voltage simultaneously?
Yes, it accurately measures both.
Is it easy to set up the display preferences?
Yes, front-panel controls allow easy adjustments.
Can it provide maximum and minimum value displays?
Yes, it displays maximum and minimum measurements.
Does it require any special maintenance?
Periodic checks are recommended for optimal performance.
Related links
- Omron K3MA LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA 7 Segment Digital Panel Multifunction Meter for Temperature, 48 mm x 96 mm
- Omron K3MA-F LCD Digital Panel Multifunction Meter for Frequency, 48 mm x 96 mm
- Omron K3MA Negative LCD (backlit LED) Display 7 Segment Digital Digital Panel Multifunction Meter, 14.2 mm x 5.8 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Voltage 48 mm x 96 mm
- Omron K3MA-J LED Multi-Function Panel Meters for Current 101.2 mm x 97 mm
- Omron K3MA LCD Process Meter for Current 45 mm x 92 mm
- Omron K3HB LCD Digital Panel Multifunction Meter for Current 45 mm x 92 mm