Gossen Metrawatt Z611O 3 Phase Adapter, For Use With Test Instruments

Subtotal (1 unit)*

Kr. 1 640,72

(exc. VAT)

Kr. 2 050,90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 640,72

*price indicative

RS Stock No.:
145-593
Mfr. Part No.:
Z611O
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Electrical Tester

Accessory Type

3 Phase Adapter

For Use With

Test Instruments

Standards/Approvals

EN 61010-031/A1

COO (Country of Origin):
FR
The Gossen Metrawatt Current Adapter is a 3 phase adapter for the connection of test instruments to 5 pole CEE sockets. It features length of 90 mm and diameter of 64 mm. The operating temperature ranges from 0°C to 60°C.

Banana plug socket

IP2X protection at socket end

Complies with EN 61010 031+A1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy