Gossen Metrawatt Z270M Coil Adapter, For Use With METRAHIT IM XTRA and METRAHIT IM E-DRIVE Multimeters

Subtotal (1 unit)*

Kr. 5 037,49

(exc. VAT)

Kr. 6 296,86

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 17 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 037,49

*price indicative

RS Stock No.:
645-152
Mfr. Part No.:
Z270M
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Accessory Type

Coil Adapter

Product Type

Multi-Function Tester Accessory

For Use With

METRAHIT IM XTRA and METRAHIT IM E-DRIVE Multimeters

Standards/Approvals

IEC 61010-031 / DIN EN 61010-031 / VDE 0411-031

COO (Country of Origin):
DE

Gossen-Metrawatt Multi-Function Tester Accessory, Coil Adaptor, For Use With Multimeter - Z270M


This multi-function tester accessory is a Coil Adaptor designed to extend current measurement capability for compatible handheld testers. It connects with specific Metrahit multimeters to enable clamp-style current sensing without altering the base instrument, intended for portable electrical testing in field and workshop settings.

Features and Benefits:


• *Made in Germany
• High-precision current sensing for accurate measurement results
• Compatible connection Interface for seamless multimeter integration
• Lightweight form factor for easier transport and on-site handling

Applications


• Used with METRAHIT IM XTRA multimeters for clamp measurements
• Suitable for METRAHIT IM E-DRIVE accessory setups in vehicles and workshops
• Can be used for portable current checks on distribution and control circuits

How does it Interface with handheld testers?


It plugs into the unit’s accessory port to provide a clamp-style current input for the multimeter.

Which instruments is it compatible with?


It is compatible with the METRAHIT IM XTRA and METRAHIT IM E-DRIVE multimeters.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy