Fluke Multifunction Tester 1 kV, 50V Earth Resistance Measurement With USB, RSCAL

Subtotal (1 unit)*

Kr. 29 690,00

(exc. VAT)

Kr. 37 112,50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 29 690,00

*price indicative

RS Stock No.:
647-544
Mfr. Part No.:
FLUKE-1673FC UK/FPC
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

2 Wire, 3 Wire, Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV, 50kV

Maximum Voltage Measurement

600V

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

1mA

Width

141.9mm

Standards/Approvals

IEC 610102034, IEC/EN 610101, IEC 610102030

Weight

1.6kg

Length

2.625km

Remote Switch Mode

Yes

Height

119.3mm

IP Rating

IP40

Safety Category Level

CAT III 600 V CAT IV 300 V

Power Source

Lithium-ion Battery

Safety Category Voltage

600V

Display Type

Touch Screen

Battery Type

Lithium-ion

Calibrated

RSCAL

RoHS Status: Exempted

COO (Country of Origin):
RO

Fluke Multifunction Tester, 600V Maximum Voltage Measurement, 1000V Insulation Test Voltage - FLUKE-1673FC UK/FPC


This multifunction tester is a portable instrument for electrical installation verification, designed to assess insulation, continuity, loop impedance and earth resistance in live and isolated systems. It operates from a rechargeable lithium‑ion battery and features a touch‑screen interface for interactive measurement selection. The unit supports data transfer via USB and conforms to recognised IEC safety standards for professional on‑site testing.

Features and Benefits:


• Insulation test voltages 1000V and 50V for varied insulation checks
• Continuity at 1mA for testing sensitive protective devices
• Loop impedance measurements 2‑wire, 3‑wire, phase to earth for fault localisation
• RCD ramp test and automatic RCD test for precise trip characterisation
• Maximum voltage measurement up to 600V for system verification
• Safety category CAT III 600V and CAT IV 300V for high‑voltage environments

Applications


• Suitable for domestic and commercial installation verification routines
• Ideal for RCD performance assessment and commissioning tests
• Used for periodic inspection regimes requiring insulation testing
• Can be used for fault finding with loop impedance and continuity checks
• Used with portable datalogging systems via USB download capability

How is the instrument powered and how long is field runtime?


It runs from an internal lithium‑ion battery which supports multiple sequential tests and can be recharged between site visits.

Which protection ratings and standards apply to the unit?


The instrument meets the IEC 61010 family of standards and carries an IP40 ingress rating for controlled indoor use.

Can the tester record and export measurement data?


Yes, measured results are downloadable over a USB interface for reporting and archiving.

Does the tester prevent nuisance tripping during tests?


It includes a non‑tripping continuity mode to verify continuity without actuating RCDs or protective devices.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy