Gossen Metrawatt PROFITEST EMOBILITY Multifunction Tester 50V With Bluetooth

Subtotal (1 unit)*

Kr. 28 701,13

(exc. VAT)

Kr. 35 876,41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 28 701,13

*price indicative

RS Stock No.:
263-6765
Distrelec Article No.:
302-17-043
Mfr. Part No.:
M513R
Brand:
Gossen Metrawatt
Find similar products by selecting one or more attributes.
Select all

Brand

Gossen Metrawatt

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

PROFITEST EMOBILITY

RCD Ramp Test

Yes

Non-Tripping

No

Insulation Test Voltage

50V

Maximum Voltage Measurement

1kV

Test Type

Momentary, Illuminated Dome, Patch

Earth Resistance Measurement

No

Downloadable Data

No

Interface Type

Bluetooth

Continuity Test Current

1.6mA

Width

401mm

Standards/Approvals

'IEC 618511 DIN EN 618511', part 1, 7 and 10', 'EN 60529 VDE 0470, EN 61557, sections 1, 'IEC 610101/ DIN EN 610101/ VDE 04111'

Length

41mm

Weight

6.4kg

Height

21mm

Remote Switch Mode

No

IP Rating

IP40

Test Standards

4, IEC 61010-1, 7, EN 61557, 6, DIN EN 61010-1, 3, part 1, 10, EN 60529 VDE 0470, 2, 5, IEC 61851-1 DIN EN 61851-1, Sections 1, VDE 0411-1

Safety Category Voltage

300V

Power Source

230/400 V

Display Type

LCD

Minimum Operating Temperature

-5°C

Battery Type

Rechargeable

Safety Category Level

300 V CAT II

Maximum Operating Temperature

50°C

COO (Country of Origin):
DE

Gossen-Metrawatt Multifunction Tester, 300V Safety Category Voltage, 50°C Maximum Operating Temperature - M513R


This multifunction tester is a portable instrument designed for electrical safety verification and EV charging compliance testing. It operates from 230/400V supplies and connects via Bluetooth for data interfacing. The unit supports insulation and continuity assessments and performs automatic RCD tests including a ramp function while remaining suitable for use in typical workshop and site temperatures.

Features and Benefits:


• *Made in Germany
• 1000V maximum voltage measurement provides wide-range voltage checks
• 50V insulation test voltage enables safe low-voltage insulation diagnostics
• Continuity test 1.6mA professional tester for precise loop verification
• Automatic RCD test with RCD ramp test Bluetooth tester simplifies fault identification
• IP40 portable electrical tester 6.4kg offers manageable on-site portability

Applications


• Suitable for EV charging compliance IEC 61851-1 tester inspections
• Ideal for validating protective device operation in maintenance regimes
• Can be used for portable site testing where Bluetooth logging is needed

What power arrangements does the instrument accept?


It operates from a 230/400V power source and uses a rechargeable battery for standalone use.

What environmental limits apply during operation?


The device functions between -5°C and 50°C and has an ingress protection rating of IP40.

What approvals and standards does it reference?


It is designed with reference to IEC 61010-1 and EN 61557 among related standards.

How is safety categorised for voltage transients?


It is rated to 300V CAT II for transient overvoltage classification.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy