Fluke SMFT-1000/FPC EU Multifunction Tester 1kV Earth Resistance Measurement With Optical USB

Subtotal (1 unit)*

Kr. 70 580,00

(exc. VAT)

Kr. 88 225,00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 70 580,00

*price indicative

RS Stock No.:
271-0189
Mfr. Part No.:
SMFT-1000/FPC EU
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Automatic RCD Test

Yes

RCD Ramp Test

No

Model Number

SMFT-1000/FPC EU

Insulation Test Voltage

1kV

Maximum Voltage Measurement

1000V dc, 1000V dc

Test Type

AC, MOSFET, Patch

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

Optical USB

Continuity Test Current

200mA

Height

100mm

Width

125mm

Length

250mm

Standards/Approvals

IEC 610102034, IEC 624461, IEC 613261, IEC 615572, IEC 615574, IEC 610101, IEC 6155710, IEC 615571, IEC 610102032

Weight

1.4kg

Test Standards

IEC 62446-1

Safety Category Voltage

1000V dc, 700V dc

Safety Category Level

Double Flashing, Negative

Power Source

Battery

Minimum Operating Temperature

0°C

Battery Type

AA IEC LR06

Maximum Operating Temperature

50°C

COO (Country of Origin):
CN

Fluke Multifunction Tester, 1000V Maximum Voltage Measurement, Battery Power Source - SMFT-1000/FPC EU


This multifunction tester is a portable battery-powered instrument designed for comprehensive electrical measurement and verification in installation and maintenance environments. It combines insulation testing up to 1000V, AC and DC voltage measurement, continuity checks and earth resistance assessment, while supporting automatic RCD testing and data output for further analysis.

Features and Benefits:


• Insulation test voltage 1000V delivers high-voltage insulation assessment capability
• Maximum voltage measurement 1000V AC and 1000V DC enables broad voltage diagnostics
• Continuity test current 200mA ensures robust loop and conductor integrity checks
• Earth resistance measurement provides dedicated earth-fault verification
• Optical USB downloadable data simplifies record keeping and reporting
• Battery-powered operation with AA cells enables field portability

Applications


• Suitable for professional electrical installation fault finding
• Ideal for validating protective earth in domestic and commercial systems
• Used for commissioning insulation and continuity per IEC 62446-1
• Can be used for routine RCD automatic testing and verification
• Used with high-voltage safety-category circuits up to 1000V

What safety voltage categories does it support for high-voltage tasks?


It is rated for high-voltage categories up to 1000V DC and 700V AC and includes a Double Flashing safety level indicator.

What power source is required and how is it replaced?


The unit runs on standard AA IEC LR06 batteries which are user-replaceable for uninterrupted field use.

Which interface is available for transferring recorded results?


An optical USB connection is provided for exporting downloadable measurement data.

Which international test standards does it adhere to for measurement methods?


The instrument meets multiple IEC standards including insulation, safety and measurement protocols relevant to field testers, and supports IEC 62446-1 for specific testing workflows.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy