Chauvin Arnoux USB Power Adapter for Use with MA130 Flexible AC Current Clamp, A110 Flexible AC Current Sensor, A130
- RS Stock No.:
- 133-6381
- Mfr. Part No.:
- P01651023
- Brand:
- Chauvin Arnoux
Subtotal (1 unit)*
Kr. 554,61
(exc. VAT)
Kr. 693,26
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 554,61 |
*price indicative
- RS Stock No.:
- 133-6381
- Mfr. Part No.:
- P01651023
- Brand:
- Chauvin Arnoux
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
| Brand | Chauvin Arnoux | |
| Accessory Type | USB Power Adapter | |
| Product Type | Multimeter Power Adapter | |
| For Use With | MA130 Flexible AC Current Clamp, A110 Flexible AC Current Sensor, A130 Flexible AC Current Sensor, C.A 1510 Indoor Air Quality Tester, MA110 Flexible AC Current Clamp | |
| Standards/Approvals | IEC 61672-1 Class 2/ANSI S1.4 Type 2 | |
| Select all | ||
|---|---|---|
Brand Chauvin Arnoux | ||
Accessory Type USB Power Adapter | ||
Product Type Multimeter Power Adapter | ||
For Use With MA130 Flexible AC Current Clamp, A110 Flexible AC Current Sensor, A130 Flexible AC Current Sensor, C.A 1510 Indoor Air Quality Tester, MA110 Flexible AC Current Clamp | ||
Standards/Approvals IEC 61672-1 Class 2/ANSI S1.4 Type 2 | ||
RoHS Status: Exempted
Chauvin Arnoux USB Power Adapter P01651023
Chauvin Arnoux USB power adapter for use with the A110, A130, C.A 1510, MA110 and MA130 Series.
Related links
- Chauvin Arnoux USB Power Cable for Use with L452
- Chauvin Arnoux Current Clamp 150 A AC Max
- Chauvin Arnoux Current Clamp 1200 A AC Max, Current Output
- Chauvin Arnoux Current Clamp 240 A AC Max UKAS
- Chauvin Arnoux Current Clamp 1200 A AC Max
- Chauvin Arnoux Current Clamp 500 A AC Max
- Chauvin Arnoux Current Clamp 3000 A AC Max
- Chauvin Arnoux Current Clamp 200 A AC Max, Current Output