Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, UKAS
- RS Stock No.:
- 194-7424
- Mfr. Part No.:
- FLUKE-179-2/IMSK
- Brand:
- Fluke
Subtotal (1 unit)*
Kr. 8 457,00
(exc. VAT)
Kr. 10 571,25
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Limited stock
- Plus 9 left, shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 8 457,00 |
*price indicative
- RS Stock No.:
- 194-7424
- Mfr. Part No.:
- FLUKE-179-2/IMSK
- Brand:
- Fluke
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
| Brand | Fluke | |
| Product Type | Multimeter Kit | |
| Model Number | 179 II + 323 IMSK | |
| Application | Industrial | |
| Kit Contents | 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 179 True-RMS Digital Multimeter, Fluke 323 True-RMS Clamp Meter, TL75 Hard Point Test Lead Set | |
| Kit Type | Multimeter Kit | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Product Type Multimeter Kit | ||
Model Number 179 II + 323 IMSK | ||
Application Industrial | ||
Kit Contents 80BK-A DMM Temperature Probe, AC175 Threaded Alligator Clip Set, Fluke 179 True-RMS Digital Multimeter, Fluke 323 True-RMS Clamp Meter, TL75 Hard Point Test Lead Set | ||
Kit Type Multimeter Kit | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- US
Fluke Multimeter Kit, 10A Current, Industrial Application - FLUKE-179-2/IMSK
This multimeter kit combines a true-RMS digital multimeter and a true-RMS clamp meter with probe and test leads for industrial electrical testing. It is designed for frontline troubleshooting of electrical and electronic systems, providing measurements of voltage, current, resistance, frequency and capacitance across demanding environments.
Features and Benefits:
• Measures up to1000V ac or dc and 10A to diagnose circuits
• Clamp measures AC current to400A for non-contact current checks
• True-RMS measurements ensure accuracy on non-linear signals
• Clamp measures AC current to400A for non-contact current checks
• True-RMS measurements ensure accuracy on non-linear signals
Applications
• Suitable for industrial maintenance and fault finding on power systems
• Ideal for electricians performing panel and motor inspections
• Used for verifying control circuits and electronic assemblies
• Ideal for electricians performing panel and motor inspections
• Used for verifying control circuits and electronic assemblies
What environmental range can the tools operate within?
They operate between -10°C and +50°C with humidity limits of 0%-90% (0°C-35°C) and 0%-70% (35°C-50°C).
What safety categories and input protections are provided?
The clamp carries CAT III600V and CAT IV300V ratings and the multimeter meets EN61010-1 up to1000V CAT III and600V CAT IV.
What temperature range can be measured with the kits probe?
The multimeter accepts the included temperature probe for measurements from -40°C to 400°C.
How long will the multimeter operate on standard batteries without backlight?
Typical alkaline battery life is approximately 200 hours under normal use without the backlight enabled.
What mechanical form factors aid field use?
The clamp meter accepts conductors up to 30mm diameter and the multimeter is Compact and lightweight for handheld tasks.
Supplied with
Fluke 179 True-RMS Digital Multimeter
Fluke 323 True-RMS Clamp Meter
80BK-A DMM Temperature Probe
TL75 Hard Point Test Lead Set
AC175 Threaded Alligator Clip Set
Fluke 323 True-RMS Clamp Meter
80BK-A DMM Temperature Probe
TL75 Hard Point Test Lead Set
AC175 Threaded Alligator Clip Set
Related links
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit
- Fluke 179 II + 323 IMSK Multimeter Kit Multimeter Kit, RSCAL
- Fluke 289 + i400 IMSK Multimeter Kit Multimeter Kit, UKAS
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit, UKAS
- Fluke 87V + i400 IMSK Multimeter Service Combo Multimeter Kit, UKAS
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit
- Fluke 117 + 323 IMSK Multimeter Combo Multimeter Kit, RSCAL
- Fluke 179 UKAS