Fluke T3000 FC Temperature Multimeter Kit, UKAS

Subtotal (1 unit)*

Kr. 8 913,03

(exc. VAT)

Kr. 11 141,29

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +Kr. 8 913,03

*price indicative

RS Stock No.:
810-8925
Mfr. Part No.:
FLUKE T3000 FC KIT
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multimeter Kit

Model Number

T3000 FC

Application

Electrical

Kit Contents

80PK-1 K-Type Bead Thermocouple, AC175 Alligator Clips, Fluke 3000 FC Wireless Multimeter, Fluke t3000 FC K-Type Wireless Temperature Module, Magnetic Hanging Strap, Soft Carrying Case, TL175 Test Leads

Kit Type

Temperature

Standards/Approvals

CSA, FCC, CE

Calibrated

UKAS

RoHS Status: Exempted

COO (Country of Origin):
US

Fluke Multimeter Kit, Temperature Kit Type, Electrical Application - FLUKE T3000 FC KIT


This multimeter kit combines a wireless digital multimeter with a K-type temperature module and accessories to enable concurrent electrical and temperature measurement in industrial environments. Designed for field troubleshooting, it transmits readings wirelessly up to 20m in open Air so technicians can monitor test points from a safe distance while capturing time‑stamped data for later analysis.

Features & Benefits


• AC/DC voltage to 1000V for high‑voltage electrical diagnostics
• AC/DC current measurement with 0.01 mA resolution for fine current checks
• Logs up to 65,000 readings enabling extended on‑site data capture
• RF range up to 20m to view measurements remotely and improve safety
• MIN/MAX recording for capturing transient and Peak events
• IP54 and IP42 ingress protection for use in typical field conditions

**Applications**


• Suitable for commissioning and fault‑finding on three‑phase systems
• Ideal for temperature correlation on rotating machinery and motors
• Used for preventative maintenance where historical trends are required
• Can be used for panel inspection while maintaining a safe observation distance
• Used with thermocouples for process temperature verification

What temperature range can the module measure?


The K‑type module covers −200 °C to 1372 °C with 0.1 °C resolution for wide‑range thermal checks.

How is data recorded and exported for analysis?


Readings are time‑stamped and stored in the module’s memory and can be transferred via an optional PC adapter for post‑processing.

What power sources do the tools use on‑site?


The multimeter uses three AA alkaline cells and the temperature module uses two AA alkaline cells, each offering extended operating hours for continuous field use.

How does the kit support electrically hazardous tasks?


Wireless transmission lets personnel view values remotely, reducing proximity to live test points during measurements.

Supplied with

TL175 Test Leads, AC175 Alligator Clips, 80PK-1 K-Type Bead Thermocouple, Magnetic hanging strap.

Related links