Fluke FLUKE-700TLK, CAT III, 400mA
- RS Stock No.:
- 287-5609
- Mfr. Part No.:
- FLUKE-700TLK
- Brand:
- Fluke
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 287-5609
- Mfr. Part No.:
- FLUKE-700TLK
- Brand:
- Fluke
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
| Brand | Fluke | |
| Safety Category Level | CAT III | |
| Current | 400 mA | |
| Maximum Operating Temperature | 50 °C | |
| Minimum Operating Temperature | -10 °C | |
| Product Type | Test Lead | |
| Safety Category Voltage | 1 kV | |
| Standards/Approvals | IEC 1010, RoHS | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Safety Category Level CAT III | ||
Current 400 mA | ||
Maximum Operating Temperature 50 °C | ||
Minimum Operating Temperature -10 °C | ||
Product Type Test Lead | ||
Safety Category Voltage 1 kV | ||
Standards/Approvals IEC 1010, RoHS | ||
- COO (Country of Origin):
- US
The Fluke Process Calibration Deluxe Test Lead Kit comes with three stackable lead sets, three alligator lead sets, three test lead cables, two mini-clip sets and a soft carrying case.
Multi-lingual interface
Powerful, yet easy to use
Related links
- Fluke FLUKE TLK287 Electrical Test Lead Kit CAT III 2 A, 5 A
- Fluke 369 FC Clamp Meter 60 A CAT III Non-Contact Voltage Detector, RSCAL
- Fluke 323 Clamp Meter 400 A 600 V dc 600 V ac CAT IV, CAT III Non-Contact Voltage Detector
- Fluke 789/771 GEAR Digital Multimeter 1000 V Max CAT III UKAS
- Fluke 789/771 GEAR Digital Multimeter 1000 V Max CAT III RSCAL
- Fluke 789/771 GEAR Digital Multimeter 1000 V Max CAT III, CAT IV
- Fluke 368 FC Clamp Meter 60 A CAT III
- Fluke 1577 Insulation Multimeter 1000 V Max CAT IV, UKAS