Electro PJP 4410-D4-IEC-150N, 12A
- RS Stock No.:
- 287-9131
- Mfr. Part No.:
- 4410-D4-IEC-150N
- Brand:
- Electro PJP
Subtotal (1 unit)*
Kr. 97,75
(exc. VAT)
Kr. 122,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 3 unit(s) shipping from 16 November 2026
- Plus 14 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 97,75 |
*price indicative
- RS Stock No.:
- 287-9131
- Mfr. Part No.:
- 4410-D4-IEC-150N
- Brand:
- Electro PJP
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
| Brand | Electro PJP | |
| Product Type | Multimeter Test Lead | |
| Current | 12A | |
| Select all | ||
|---|---|---|
Brand Electro PJP | ||
Product Type Multimeter Test Lead | ||
Current 12A | ||
- COO (Country of Origin):
- FR
The Electro PJP Spring Loaded Test Tip features Ø4mm right angle banana plug. Designed for precision and convenience, it ensures secure and reliable electrical connections for testing and measurement applications.
Brass and CuBe / Ni coated
PP PA6 plastic material
Related links
- Electro PJP 4410-D4-IEC-150R, 12A
- Electro PJP 4417-D4-IEC-150N, 36A
- Electro PJP Banana Plug 36A Black, 1.5 m Lead Length
- Electro PJP 4417-D4-IEC-150R, 36A
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Nickel Plated Brass Contact, 10A Insulated
- Electro PJP Test Lead 12A Blue