FTDI Chip Multiprotocol Transceiver 48-Pin LQFP, FT232HL-TRAY

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

Kr. 106,39

(exc. VAT)

Kr. 132,99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 474 unit(s) shipping from 03 March 2027
  • Plus 500 unit(s) shipping from 31 March 2027
  • Plus 500 unit(s) shipping from 21 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8Kr. 53,195Kr. 106,39
10 - 48Kr. 51,765Kr. 103,53
50 - 98Kr. 50,45Kr. 100,90
100 +Kr. 49,19Kr. 98,38

*price indicative

Packaging Options:
RS Stock No.:
200-1783
Mfr. Part No.:
FT232HL-TRAY
Brand:
FTDI Chip
Find similar products by selecting one or more attributes.
Select all

Brand

FTDI Chip

Product Type

Multiprotocol Transceiver

Number of Transmitters

1

Maximum Data Rate

12Mbps

Number of Receivers

1

Number of Transceivers

1

Mount Type

Surface

Package Type

LQFP

Pin Count

48

Minimum Supply Voltage

3.3V

Transmitter Signal Type

Asynchronous Data Output

Maximum Supply Voltage

5V

Minimum Operating Temperature

-40°C

Receiver Signal Type

Asynchronous Data Input

Interface Standards

JTAG, SPI, USB 2.0, I2C, UART, FIFO

Maximum Operating Temperature

85°C

Power Supply Type

USB

Standards/Approvals

USB-IF Test-ID (TID) 40770005, Lead (Pb) Free

Series

FT232H

Automotive Standard

No

Supply Current

50mA

The FTDI Chips FT232HL series is single channel high speed USB to multipurpose UART/FIFO IC. It has UART transfer data rate up to 12Mbaud. It supports self powered, bus powered USB configurations. It has 48 pin LQFP package.

Industrial operating temperature range of -40°C to 85°C

Option for transmit and receive LED drive signals

Low operating and USB suspend current

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy