DeWALT 1-Piece Surface Grinding Shroud Multitool Accessory for use with Angle Grinder

Subtotal (1 unit)*

Kr. 1 278,08

(exc. VAT)

Kr. 1 597,60

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 278,08

*price indicative

RS Stock No.:
172-409
Mfr. Part No.:
DWE46150-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Multitool Accessory

Sub Type

Surface Grinding Shroud

For Use With

Angle Grinder

Number of Pieces

1

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT 115-125mm Surface Grinding Shroud is designed to attach directly to 115mm and 125mm Dewalt Grinders with a keyless clamp. It is compatible with Dewalt grinders that have a guard holder of 44mm, max wheel diameter of 125mm, and a max rate speed of 11500/min. The universal connector allows the hose to swivel, eliminating the risk of twisting. It is AIRLOCK compatible for quick, locking attachment to a vac hose and can capture 99% of dust during surface grinding.

Attaches directly to 115, 125mm Dewalt Grinders with keyless clamp

Universal connector allows the hose to swivel

AIRLOCK compatible for quick, locking attachment to vac hose

Captures 99% of the dust during surface grinding

Max Disc Diameter of 125mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy