DeWALT 1-Piece Concrete Vibrator Multitool Accessory for use with Concrete

Subtotal (1 unit)*

Kr. 6 075,67

(exc. VAT)

Kr. 7 594,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 075,67

*price indicative

RS Stock No.:
173-018
Mfr. Part No.:
DCE531N-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Multitool Accessory

Sub Type

Concrete Vibrator

For Use With

Concrete

Number of Pieces

1

Standards/Approvals

CE marked

RoHS Status: Exempted

COO (Country of Origin):
MX
The DeWALT 18V XR concrete vibrator bare unit is a portable and efficient tool designed to remove air from concrete forms, resulting in stronger concrete and a more consistent mix. With a compact and lightweight design, it is suitable for single person operation. The tool-free locking nut allows for easy removal of the shaft for transportation, while the sealed motor and drive shaft ensure improved durability. It comes with a shaft length of 1.2m, making it versatile and easy to use on various projects.

Compact and lightweight design for single person operation

Tool-free locking nut for easy removal of shaft

Sealed motor and drive shaft for improved durability

Shaft length of 1.2m for versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy