FEIN Oscillating Tool

Subtotal (1 unit)*

Kr. 8 648,87

(exc. VAT)

Kr. 10 811,09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 8 648,87

*price indicative

RS Stock No.:
126-772
Mfr. Part No.:
71293763000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Product Type

Multitool

Multitool Type

Oscillating Tool

Vibration Level

2m/s²

Battery Voltage

18V

Speed

19500rpm

Noise Level

77dB

Number of Batteries

1

Weight

1.3kg

Standards/Approvals

No

Battery Capacity

5Ah

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Battery powered oscillating multi-tool is our best MultiTool specifically designed for grouting renewal, featuring a durable 12 star receptacle and 7 blades for cutting out elastic joints.

Anti vibration system

12 sided holder for optimum torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy