FEIN Cordless Oscillating Tool, Cordless

Subtotal (1 unit)*

Kr. 3 205,03

(exc. VAT)

Kr. 4 006,29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 205,03

*price indicative

RS Stock No.:
126-793
Mfr. Part No.:
71293869000
Brand:
FEIN
Find similar products by selecting one or more attributes.
Select all

Brand

FEIN

Multitool Type

Oscillating Tool

Product Type

Multitool

Corded/Cordless

Cordless

Vibration Level

2m/s²

Battery Voltage

18V

Plug Type

Cordless

Noise Level

76dB

Speed

18500rpm

Number of Batteries

1

Weight

1.3kg

Standards/Approvals

No

Battery Capacity

2Ah

RoHS Status: Exempted

COO (Country of Origin):
DE
The FEIN Battery powered oscillating multi tool is a powerful 18 accessory tool for sawing and grinding. It comes with a convenient nylon bag, an 18 V 2 Ah battery, and a charger. With StarlockPlus tool mounting, you can access around 100 FEIN accessories

Anti vibration system

Electronic cell protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy