Dremel F0134250JK Corded 4250, Type G - British 3-Pin

Subtotal (1 unit)*

Kr. 2 950,77

(exc. VAT)

Kr. 3 688,46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 108 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 2 950,77

*price indicative

RS Stock No.:
469-647
Mfr. Part No.:
4250JT
Brand:
Dremel
Find similar products by selecting one or more attributes.
Select all

Brand

Dremel

Product Type

Corded Multi-Tool

Plug Type

Type G - British 3-Pin

Corded/Cordless

Corded

Cable Length

230mm

Overall Length

230mm

Power Rating

175W

Model Number

F0134250JK

Speed

35rpm, 5rpm

Voltage

230V

Weight

600g

Series

4250

Standards/Approvals

EN IEC 63000:2018, EN IEC 61000-3-2:2019 + A1:2021, EN 61000-3-3:2013 / A2:2021, EN 60745-2-23:2013, EN 60745-1:2009 / A11:2010, EN 55014-2:2015, EN 55014-1:2017 / A11:2020, 2014/30/EU, 2011/65/EU, 2006/42/EC

COO (Country of Origin):
MX
The Dremel Corded Rotary Tool is designed for a wide range of tasks, from demanding projects to fine detailing. It features a powerful 175W motor with electronic feedback to maintain maximum power during heavy use on both soft and hard materials. The tool offers a fully variable speed dial, allowing precise control from 5,000 to 35,000 RPM for cutting, sanding, drilling, polishing, routing, sharpening, and grinding.

Incorporates an EZ Twist nose cap

Operates with lower noise levels

Supplied with


UK plug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy