Bosch GOP 55-36 Corded GOP 55-36 Multi-Cutter, Type C - EU
- RS Stock No.:
- 175-1151
- Mfr. Part No.:
- 0601231101
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 6 825,41
(exc. VAT)
Kr. 8 531,76
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 6 825,41 |
*price indicative
- RS Stock No.:
- 175-1151
- Mfr. Part No.:
- 0601231101
- Brand:
- Bosch
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
| Brand | Bosch | |
| Multitool Type | Multi-Cutter | |
| Handle Type | In-Line | |
| Product Type | Multitool | |
| Plug Type | Type C - EU | |
| Corded/Cordless | Corded | |
| Power Rating | 550W | |
| Overall Length | 290mm | |
| Model Number | GOP 55-36 | |
| Speed | 20000rpm, 8000rpm | |
| Voltage | 240V | |
| Overall Height | 85mm | |
| Series | GOP 55-36 | |
| Standards/Approvals | No | |
| Weight | 1.6kg | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Multitool Type Multi-Cutter | ||
Handle Type In-Line | ||
Product Type Multitool | ||
Plug Type Type C - EU | ||
Corded/Cordless Corded | ||
Power Rating 550W | ||
Overall Length 290mm | ||
Model Number GOP 55-36 | ||
Speed 20000rpm, 8000rpm | ||
Voltage 240V | ||
Overall Height 85mm | ||
Series GOP 55-36 | ||
Standards/Approvals No | ||
Weight 1.6kg | ||
- COO (Country of Origin):
- CN
Bosch Corded Multicutter
The Bosch 550W professional cordless multi cutter is a multifunction tool the most compact solution in this segment. Its unique Starlock interface with an optimized three-dimensional traction connection between machine and accessories ensures the greatest possible power transmission and thus faster work progress.
Features and Benefits
• 3D interface for low-loss power transfer from the tool to the accessory
• Exceptional performance for the toughest applications in the Bosch StarlockMax category
• Highly durable due to robust metal components
• Metal cap for robust use
• Snap-in function enables fast and easy tool accessory changes
Applications
• Commercial sites
• Industrial sites
• Residential sites
Related links
- Bosch GOP 30-28 Corded GOP 30-28 Multi-Cutter, Type C - EU
- Bosch GOP 40-30 Corded GOP 40-30 Multi-Cutter, Type C - EU
- Bosch PMF 220 CE Corded PMF 220 CE Multi-Cutter, Type C - EU
- DeWALT DWE315KT 300W Corded Multi-Cutter, Type C - EU
- DeWALT DCS353D2 DCS353 Cordless Multi-Cutter, Type C - EU
- DeWALT DCW682P2-QW DCW682P Cordless Multi-Cutter, Type C - EU
- Bosch GOP 12V-28 GOP 12V-28 Cordless Multi-Cutter, Cordless
- Dremel 4250-35 Corded Dremel 4250 Multi-Cutter, Type G