DeWALT Cordless Nail Gun

Subtotal (1 unit)*

Kr. 3 190,96

(exc. VAT)

Kr. 3 988,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 3 190,96

*price indicative

RS Stock No.:
173-318
Mfr. Part No.:
DPN1664PP-XJ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Nail Gun

Corded/Cordless

Cordless

Nail Diameter

1.8mm

Nail Length

64mm

Overall Height

296mm

Overall Width

92mm

Weight

1.8kg

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Pneumatic Finish Nailer With Precision Point is a game-changer in precision nailing. Designed with an easy depth adjust control and a unique contact detect system, this finish nailer ensures accurate and efficient nail placement without marking the work surface. With a fastener type of 16 Gauge and a tool-free jam release mechanism, this nailer is perfect for professionals and DIY enthusiasts alike.

Easy depth adjust control for precise countersinking of nails

Tool-free jam release mechanism for easy nail removal

Advanced design Precision Point nose for reduced marking of work surface

80% nose tip reduction for improved accuracy and visibility

Selectable trigger system for sequential or contact operation

Firing/Actuation Mode Sequential for controlled usage

Nail Length 25-64 mm for versatile applications

Power Source Pneumatic for consistent performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy