Bosch 64 mm Cordless Nail Gun
- RS Stock No.:
- 356-683
- Mfr. Part No.:
- 0601482001
- Brand:
- Bosch
Subtotal (1 unit)*
Kr. 8 544,51
(exc. VAT)
Kr. 10 680,64
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Last RS stock
- Final 4 unit(s), ready to ship
Units | Per unit |
|---|---|
| 1 + | Kr. 8 544,51 |
*price indicative
- RS Stock No.:
- 356-683
- Mfr. Part No.:
- 0601482001
- Brand:
- Bosch
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
| Brand | Bosch | |
| Staple Leg Length | 64mm | |
| Product Type | Nail Gun | |
| Corded/Cordless | Cordless | |
| Battery Voltage | 18V | |
| Nail Diameter | 1.6mm | |
| Nail Length | 64mm | |
| Weight | 2.95kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Staple Leg Length 64mm | ||
Product Type Nail Gun | ||
Corded/Cordless Cordless | ||
Battery Voltage 18V | ||
Nail Diameter 1.6mm | ||
Nail Length 64mm | ||
Weight 2.95kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Bosch Wood Nailer Professional is a powerful, brushless tool designed for efficient and strain-free nail driving. Delivering the full power of a pneumatic nail gun without the need for compressors, gas cartridges, or cords, this tool ensures hassle-free use. It is ideal for attaching window and door casings, crown moldings, balusters, tongue-and-groove ceiling and floor panels (secret nailing), wainscots, and skirting boards. Compatible with Professional 18V System and the multi-brand battery alliance AMPShare, it comes with an L-BOXX 238 for secure storage and transport.
Cordless freedom with the power of a pneumatic tool
18 V battery voltage