DeWALT Galvanised Stainless Steel Nail; 50 mm x 1.25 mm;

Subtotal (1 box of 5000 units)*

Kr. 2 922,81

(exc. VAT)

Kr. 3 653,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +Kr. 2 922,81Kr. 0,585

*price indicative

RS Stock No.:
215-611
Mfr. Part No.:
DNBT1850SZ
Brand:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Nail Type

Brad Nails

Product Type

Nail

Finish

Galvanised

Length

50mm

Diameter

1.25mm

Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempted

COO (Country of Origin):
CN
The DeWALT Brad Nails (18 Gauge) is a high-quality product designed for precision work. The nails are galvanised or stainless steel for durability and longevity, making them suitable for a variety of applications.

Made of stainless steel for corrosion resistance

Compatible with DPN1850, DPN1850PP, DCN680 nailers

Precision 1.25 mm diameter for accurate placement

Comes in a box quantity of 5000 for convenience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy