RS PRO Galvanised Netting Staples; 50 mm x 5 mm; 500 g Bag

Subtotal (1 bag of 35 units)*

Kr. 140,55

(exc. VAT)

Kr. 175,69

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +Kr. 140,55Kr. 4,016

*price indicative

RS Stock No.:
170-1662
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Netting Staples

Nail Type

Staple

Finish

Galvanised

Length

50mm

Diameter

5mm

Bag Weight

500g

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The RS PRO Netting Staple which is made up of heavy duty galvanised material with pointed ends. It is commonly used for fix wire fencing & netting to wooden posts. It come in pack of 35.

Finish Galvanized

Diameter 50 mm x 5mm

Bag Weight 500g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy