Subtotal (1 box of 50 units)*
Kr. 35,35
(exc. VAT)
Kr. 44,19
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 25 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 35,35 | Kr. 0,707 |
*price indicative
- RS Stock No.:
- 177-6996
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Nail Type | Masonry Nail | |
| Product Type | Nail | |
| Length | 30mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Masonry Nail | ||
Product Type Nail | ||
Length 30mm | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
Masonry Nails manufactured from austempered high carbon steel. Hardened and tempered on modern fully automatic equipment in a continuous process High Hardness with extremely high flexibility for absolute safety (SEC predicate)
Related links
- RS PRO Nail; 40 mm x 2.5 mm;
- RS PRO Nail; 30 mm x 2 mm;
- DeWALT Stainless Steel Nail; 55 mm x 2.5 mm;
- RS PRO Steel Strap with a Fixed Pin, 203.2 mm x 2.5 mm
- RS PRO Steel Steel Strap with a Fixed Pin, 304.8 mm x 2.5 mm
- DeWALT Stainless Steel Nail; 70 mm x 2.5 mm;
- DeWALT Bright Nail; 50 mm x 2.5 mm;
- DeWALT Bright Nail; 70 mm x 2.5 mm;