Subtotal (1 box of 50 units)*
Kr. 106,04
(exc. VAT)
Kr. 132,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 10 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 106,04 | Kr. 2,121 |
*price indicative
- RS Stock No.:
- 177-6999
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Nail Type | Masonry Nail | |
| Product Type | Nail | |
| Length | 60mm | |
| Diameter | 3.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Masonry Nail | ||
Product Type Nail | ||
Length 60mm | ||
Diameter 3.5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
Masonry Nails manufactured from austempered high carbon steel. Hardened and tempered on modern fully automatic equipment in a continuous process High Hardness with extremely high flexibility for absolute safety (SEC predicate)
Related links
- RS PRO Nail; 60 mm x 3 mm;
- RS PRO Nail; 75 mm x 3.5 mm;
- RS PRO Nail; 100 mm x 3.5 mm;
- DeWALT Galvanised Nail; 60 mm x 4.4 mm;
- DeWALT Bright Nail; 60 mm x 2.5 mm;
- DeWALT Bright Nail; 60 mm x 2.8 mm;
- DeWALT Zinc Plated Steel Round Nail; 60 mm x 6 mm;
- RS PRO Stainless Steel Extension Spring, 26.4 mm x 3.5 mm OD