Subtotal (1 bag of 50 units)*
Kr. 106,04
(exc. VAT)
Kr. 132,55
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | Kr. 106,04 | Kr. 2,121 |
*price indicative
- RS Stock No.:
- 177-7001
- Brand:
- RS PRO
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
| Brand | RS PRO | |
| Nail Type | Brad Nails | |
| Product Type | Nail | |
| Length | 40mm | |
| Diameter | 2mm | |
| Shank Type | Ring | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nail Type Brad Nails | ||
Product Type Nail | ||
Length 40mm | ||
Diameter 2mm | ||
Shank Type Ring | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempted
A 316/A4 stainless steel nail, ring shanked with HDPE impact resistant poly head UV Factor 5 stabilised. Available in white head.
Related links
- RS PRO Nail; 40 mm x 2.5 mm;
- RS PRO Nail; 30 mm x 2 mm;
- RS PRO Stainless Steel Butt with a Fixed Pin 40 mm x 40mm x 2 mm
- Pinet Raw Stainless Steel Butt 40 mm x 40mm x 2 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24mm x 2 mm
- RS PRO Bright Steel Oval Nail; 40 mm x 2.65 mm; 500 g Bag
- Savigny White Zinc Plated Steel Butt 40 mm x 24.4mm x 2 mm
- Savigny Stainless Steel Strap with a Fixed Pin, 40 mm x 130mm x 2 mm