Durable Transparent Polystyrene Name Badge
- RS Stock No.:
- 732-0156
- Mfr. Part No.:
- 8224-19
- Brand:
- Durable
Subtotal (1 box of 10 units)*
Kr. 639,92
(exc. VAT)
Kr. 799,90
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
- Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | Kr. 639,92 | Kr. 63,992 |
*price indicative
- RS Stock No.:
- 732-0156
- Mfr. Part No.:
- 8224-19
- Brand:
- Durable
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
| Brand | Durable | |
| Sub Type | Badge Holder | |
| Product Type | Name Badge | |
| Colour | Transparent | |
| Material | Polystyrene | |
| Length | 85mm | |
| Width | 85mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Durable | ||
Sub Type Badge Holder | ||
Product Type Name Badge | ||
Colour Transparent | ||
Material Polystyrene | ||
Length 85mm | ||
Width 85mm | ||
Standards/Approvals No | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
Durable Enclosed 2 Card Badge Reel Security Pass ID Holders | 10 Pack | Clear
PRODUCT INFORMATION
Our German-designed Duo badge holders securely hold 2 IDs without damaging their magnetic strips and feature a thumb slot on the reverse for easy removal of passes. The badge reel can be removed in exchange for lanyards or clips with secure mounting holes for both landscape and portrait orientations. Made in Germany and environmentally friendly in accordance with ISO 14021: includes recycled materials and is 100% recyclable. Orientation: Landscape and Portrait. Supports cards up to: 54 x 87mm (standard credit card). Badge reel length: 80 cm
FEATURES & BENEFITS
STRONG AND RELIABLE - Our ID holders feature strong, reliable, smooth operating badge reels with nickel coated steel clips;CRYSTAL CLEAR - Made from clear anti-glare anti-scratch coated plastic to aid legibility and improve the product life cycle;ECO FRIENDLY - Environmentally friendly in accordance with ISO 14021 - includes recycled materials and is 100% recyclable;GERMAN DESIGN - Designed in Germany and made to last. They are built to a high standard from premium quality materials and undergo strict quality control
Hard box for 2 badges
Hard and transparent box badge
Suitable for 2 card
With badge reel
Related links
- Durable Transparent Plastic Name Badge
- Durable Transparent Polyvinyl Chloride Name Badge
- Durable Transparent Polycarbonate Name Badge
- Durable Transparent Acrylic Name Badge
- Durable Transparent Polypropylene Name Badge
- Durable Transparent Acrylic Badge Holder with Clip Badge Reel
- Durable Transparent Name Badge
- Durable Transparent Polypropylene Name Badge Card holder