Legris 316L Stainless Steel, Nickel Plated Shot-Blasted Brass Needle Valve Straight
- RS Stock No.:
- 281-6985
- Mfr. Part No.:
- 0563 05 14
- Brand:
- Legris
Subtotal (1 unit)*
Kr. 249,26
(exc. VAT)
Kr. 311,58
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 19 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 249,26 |
*price indicative
- RS Stock No.:
- 281-6985
- Mfr. Part No.:
- 0563 05 14
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | Needle Valve | |
| Body Material | 316L Stainless Steel, Nickel Plated Shot-Blasted Brass | |
| Connection Orientation | Straight | |
| Maximum Air Pressure | 120bar | |
| Maximum Liquid Pressure | 400bar | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 180°C | |
| Standards/Approvals | RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A-diameters > 25 mm) | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type Needle Valve | ||
Body Material 316L Stainless Steel, Nickel Plated Shot-Blasted Brass | ||
Connection Orientation Straight | ||
Maximum Air Pressure 120bar | ||
Maximum Liquid Pressure 400bar | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 180°C | ||
Standards/Approvals RG:1907/2006 (REACH), DI:2002/95/EC (RoHS), DI:2006/42/EC (Machinery Directive), DI:97/23/EC (module PED A-diameters > 25 mm) | ||
RoHS Status: Exempted
- COO (Country of Origin):
- FR
The Legris Compact needle valve can be installed in any system and are designed for applications requiring accurate leak free fluid control and excellent service life. Forged brass for improved long term mechanical strength.
Accurate flow control
Robust stem for good operational reliability
Corrosion resistance
Related links
- Legris Nickel Plated Shot-Blasted Brass, 316L Stainless Steel Needle Valve Straight
- Legris Nickel Plated Brass Needle Valve Straight
- Legris Brass Needle Valve Straight
- Legris Stainless Steel Needle Valve Straight
- Parker Steel Needle Valve Straight
- Legris 316L Stainless Steel BSP, G Non Return Valve
- Legris 316L Stainless Steel G 1/4 G 1/4 Non Return Valve
- Legris 0202 Series 316L Stainless Steel Anodised Aluminium Steel Blanking Plug