Edimax 2 Port PCI RJ45 Ethernet Adapter, 2500Mbps
- RS Stock No.:
- 256-5283
- Mfr. Part No.:
- EN-9225TX-E
- Brand:
- Edimax
Subtotal (1 unit)*
Kr. 571,72
(exc. VAT)
Kr. 714,65
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 7 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 571,72 |
*price indicative
- RS Stock No.:
- 256-5283
- Mfr. Part No.:
- EN-9225TX-E
- Brand:
- Edimax
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
| Brand | Edimax | |
| Bus Type | PCI | |
| Product Type | Ethernet Adapter | |
| Network Speed | 2500Mbps | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Maximum Data Transfer Rate | 2.5Gbps | |
| Wake-on-LAN WoL | Yes | |
| Standards/Approvals | BSMI, CE, IC, FCC, RCM | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Bus Type PCI | ||
Product Type Ethernet Adapter | ||
Network Speed 2500Mbps | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Maximum Data Transfer Rate 2.5Gbps | ||
Wake-on-LAN WoL Yes | ||
Standards/Approvals BSMI, CE, IC, FCC, RCM | ||
RoHS Status: Exempted
- COO (Country of Origin):
- CN
The Edimax 2.5 gigabit Ethernet PCI express server adapter designed for the high-speed PCI express bus architecture. It supports 3-speed 2.5G,1G, and 100Mbps network connection with auto-negotiation. This adapter provides an ideal selection as a convenient addition, upgrade or replacement for your server, workstation or computer network connection for high-performance, low-power consumption, and better-quality. With the benefits of low-latency, high-throughput and cost-effective, the adapter meets the bandwidth-intensive requirements such as large file transfers, HD video editing and online gaming, while utilizes high-performance speeds and shared storage system to have improved server efficiency and network performance.
Easily upgrade to 2.5GbE connectivity
3-Speed flexible connection
Backward compatibility
Cost-effective deployment
Advanced performance features
Support gaming utility Dragon
Related links
- Edimax 4 Port PCI RJ45 Ethernet Adapter, 10Mbps
- Edimax 2 Port USB 3.0 Network Hub, USB Bus Powered 14.5 mm 46mm
- StarTech.com 2 Port PCI RJ45 Network Card, 10000Mbps
- StarTech.com 2 Port PCI RJ45 Network Card, 100Mbps
- Hilscher 2 Port PCI RJ45 Network Card, 100Mbps
- Edimax USB 2.0 2500Mbps Network Speed USB Ethernet Adapter, 85 mm
- Hilscher 2 Port PCI Express RJ45 Network Card, 100Mbit/s
- StarTech.com 1 Port PCI RJ45 Network Card, 100Mbps