Exsys 16 Port PCIe RS232 Network Interface Card

Subtotal (1 unit)*

Kr. 5 660,97

(exc. VAT)

Kr. 7 076,21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 5 660,97

*price indicative

RS Stock No.:
284-4426
Distrelec Article No.:
301-25-771
Mfr. Part No.:
EX-44016-2
Brand:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

Network Interface Card

Bus Type

PCIe

Interface Type

RS232

Number of Ports

16

Maximum Data Transfer Rate

921.6kbps

Standards/Approvals

CE, FCC

COO (Country of Origin):
TW
The PCI-Express I/O-adapter is designed to provide 16 high-performance UART compatible RS-232 serial ports. It is ideal for expanding COM Ports for PC, small workstations, or servers via the PCIe Bus, with no configuration problems for IRQ and I/O addresses. The card is fully PCI-Express Plug-and-Play compatible, offering features like +5V or +12V power configuration for a POS System (Power over System).

PCIe Interface fully compliant with 1.0a up to 3.0 specifications

Supports RTS or CTS and XON or XOFF Flow Control

+5V or +12V support on Pin 9 of the Serial male connector

Two System Base SB16C1054PCI chip set for high performance

300 Baud up to 921.6KBaud data transfer rate for efficient communication

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy