Telegartner AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K Series, RJ45

Get a bulk buy discount

Add 10 more to save Kr. 155,60

View bulk pricing options

Subtotal (1 unit)*

Kr. 124,35

(exc. VAT)

Kr. 155,44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 124,35-
10 - 24Kr. 108,79Kr. 155,60
25 - 49Kr. 98,73Kr. 640,50
50 - 99Kr. 90,60Kr. 1 687,50
100 +Kr. 83,63Kr. 4 072,00

*price indicative

RS Stock No.:
238-3851
Mfr. Part No.:
H02010A0079
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

Faceplate

Number of Outlets

1

Interface Type

RJ45

Shuttered

Yes

Width

50mm

Material

ABS

Standards/Approvals

RoHS, EU

Height

50mm

Colour

White

Series

AMJ-SL, AMJ-S, AMJ Cat.8.1 Modul, AMJ Modul K, AMJ Kupplung K, UMJ Modul K, UMJ Kupplung K

COO (Country of Origin):
DE
The Telegartner Single gang faceplate comes with dimensions of 50 x 50 mm and 1xUP/50 BR underfloor without modules. It has wall thickness of 1.5 mm and comes in alpine white colour.

PC crystal clear transparent cover

ABS Faceplate

Zinc die cast module holder

Steel zinc plated screw

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy