ABB 2CKA Series, Cover Plate Flush
- RS Stock No.:
- 250-4868
- Mfr. Part No.:
- 2CKA001710A3752
- Brand:
- ABB
Subtotal (1 unit)*
Kr. 298,10
(exc. VAT)
Kr. 372,62
(inc. VAT)
FREE delivery for online orders over 750,00 kr
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 298,10 |
*price indicative
- RS Stock No.:
- 250-4868
- Mfr. Part No.:
- 2CKA001710A3752
- Brand:
- ABB
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
| Brand | ABB | |
| Mount Type | Flush | |
| Product Type | Outlet Plate Cover | |
| Sub Type | Cover Plate | |
| Width | 71mm | |
| Finish | Matt | |
| Depth | 71mm | |
| Material | Metal | |
| Standards/Approvals | CE, RoHS | |
| Height | 32mm | |
| Colour | Grey | |
| Series | 2CKA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Mount Type Flush | ||
Product Type Outlet Plate Cover | ||
Sub Type Cover Plate | ||
Width 71mm | ||
Finish Matt | ||
Depth 71mm | ||
Material Metal | ||
Standards/Approvals CE, RoHS | ||
Height 32mm | ||
Colour Grey | ||
Series 2CKA | ||
- COO (Country of Origin):
- DE
The ABB stainless steel cover plate is used for flex outlet, for cords up to 10.3 mm diameter. It is IP20 rated and flush Mounted.
Anti fingerprint
With strain relief (without terminal block)
Related links
- ABB 2CKA Series, Cover Plate Flush
- ABB 2CKA Series, TV Aerial Cover Plate Flush
- ABB 2CKA Series, RJ45 Cover Plate Flush
- Motorola Talkabout T82 Extreme 16 Channel Walkie Talkies
- HellermannTyton Connectivity Duplex Fibre Optic Patch Panel
- SICK Encoder Collets for Use with DBS36E-BBxxxx
- RS PRO PT100 RTD Sensor 100mm Long Probe, Class A +200°C Max
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay