Decelect TA 103 unshielded Series, RJ11 Screw Unshielded Shield Type

Get a bulk buy discount

Add 10 more to save Kr. 20,90

View bulk pricing options

Subtotal (1 unit)*

Kr. 48,19

(exc. VAT)

Kr. 60,24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 235 unit(s) shipping from 09 November 2026
  • Plus 593 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 48,19-
10 - 49Kr. 46,10Kr. 20,90
50 +Kr. 44,39Kr. 190,00

*price indicative

RS Stock No.:
253-0250
Mfr. Part No.:
FE9186P4C
Brand:
Decelect
Find similar products by selecting one or more attributes.
Select all

Brand

Decelect

Product Type

Wall Plate

Mount Type

Screw

Shield Type

Unshielded

Interface Type

RJ11

Screwed/Screwless

Screwed

Standards/Approvals

No

Colour

Ivory

Series

TA 103 unshielded

COO (Country of Origin):
CN

Surface-mounted Wall Boxes


Small plastic boxes equipped with an RJ-type connector with ready-made internal connection.

These boxes can be used to form the interface between a telecommunication system equipped with an RJ connector and the network. They are supplied with two screws and an adhesive pad for easy installation(to the wall, under a desk, etc.).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy