Phoenix Contact VS-SI-FP-2RJ-MOD Series, 2 x RJ Modular System Front Plate

Get a bulk buy discount

Add 10 more to save 15%

View bulk pricing options

Subtotal (1 unit)*

Kr. 444,56

(exc. VAT)

Kr. 555,70

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9Kr. 444,56-
10 - 24Kr. 377,7515%
25 - 49Kr. 333,4824%
50 +Kr. 321,8127%

*price indicative

RS Stock No.:
881-0391
Mfr. Part No.:
1656631
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

RJ Adapter

Interface Type

2 x RJ Modular System

Sub Type

Front Plate

Width

87.5mm

Depth

11mm

Standards/Approvals

No

Series

VS-SI-FP-2RJ-MOD

COO (Country of Origin):
DE

Phoenix Contact VS-SI-FP-2RJ-MOD


The grey, plastic front plate has a shielding plate and is designed to be used with data transmission equipment.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy