MOXA EDS-G516E-4GSFP-T Managed 16 Port Ethernet Switch Power Over Ethernet

Subtotal (1 unit)*

Kr. 30 446,87

(exc. VAT)

Kr. 38 058,59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 30 446,87

*price indicative

RS Stock No.:
100-991
Mfr. Part No.:
EDS-G516E-4GSFP-T
Brand:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

Ethernet Switch

Number of Ports

16

Number of USB Ports

1

Switch Type

Managed

Power Over Ethernet

Yes

Number of SFP Ports

4

Number of RJ-45 Ports

12

Model Number

EDS-G516E-4GSFP-T

Desktop/Rack Mount

Rack

Depth

79.2mm

Standards/Approvals

UL 508, RoHS, IEC 61000-4-8, IEC 61000-4-6, IEC 61000-4-5, IEC 61000-4-4, IEC 61000-4-3, IEC 61000-4-2, EN 61000-6-2/-6-4, EN 60950-1, CE

Width

135mm

Height

137mm

Compatible USB Cable Version

Yes

COO (Country of Origin):
TW
The Moxa Gigabit managed Ethernet switch has a 16 Gigabit Ethernet ports and up to 4 fiber optic ports, making it ideal for upgrading an existing network to Gigabit speed or building a new full Gigabit backbone. Gigabit transmission increases bandwidth for higher performance and transfers large amounts of triple play services across a network quickly.

Security features based on IEC 62443

Port mirroring for online debugging

IGMP snooping and GMRP for filtering multicast traffic

Automatic warning by exception through email and relay out

Port Trunking for optimum bandwidth utilization

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy