Hirschmann SPR20-8TX-EEC Unmanaged 9 Port Ethernet Switch
- RS Stock No.:
- 313-509
- Mfr. Part No.:
- 942335017 SPR20-8TX-EEC
- Brand:
- Hirschmann
Subtotal (1 unit)*
Kr. 3 813,42
(exc. VAT)
Kr. 4 766,78
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 3 813,42 |
*price indicative
- RS Stock No.:
- 313-509
- Mfr. Part No.:
- 942335017 SPR20-8TX-EEC
- Brand:
- Hirschmann
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
| Brand | Hirschmann | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Number of USB Ports | 1 | |
| Switch Type | Unmanaged | |
| Model Number | SPR20-8TX-EEC | |
| Desktop/Rack Mount | Rack | |
| Number of RJ-45 Ports | 8 | |
| Depth | 117mm | |
| Standards/Approvals | CE, FCC | |
| Height | 135mm | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand Hirschmann | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Number of USB Ports 1 | ||
Switch Type Unmanaged | ||
Model Number SPR20-8TX-EEC | ||
Desktop/Rack Mount Rack | ||
Number of RJ-45 Ports 8 | ||
Depth 117mm | ||
Standards/Approvals CE, FCC | ||
Height 135mm | ||
Width 49mm | ||
RoHS Status: Exempted
- COO (Country of Origin):
- DE
The Hirschmann Spider Unmanaged Ethernet Rail Switch reliably transmit large amounts of data across any distance. These unmanaged switches have plug-and-play capabilities to allow for quick installation and startup without any tools to maximize uptime. It is an Industrial Ethernet Rail Switch with a fanless design and USB interface for configuration.
store and forward switching mode
LEDs for diagnostic functions
DIN Rail Mounting
IP40 metal housing
Related links
- Hirschmann SPR20-7TX/2FS-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann SPR20-7TX/2FM-EEC Unmanaged 10 Port Ethernet Switch
- Hirschmann Unmanaged 8 Port Ethernet Switch
- Hirschmann Store and Forward Switch 8 Port Ethernet Switch Power Over Ethernet
- MOXA Unmanaged 9 Port Ethernet Switch
- N-Tron Unmanaged 9 Port Ethernet Switch
- Trendnet TEG-S5091 Unmanaged 9 Port Ethernet Switch
- HARTING 24030081100 Unmanaged 9 Port Ethernet Switch