D-Link Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports Smart Managed 10 Port Network Switch Power Over

Subtotal (1 unit)*

Kr. 4 806,04

(exc. VAT)

Kr. 6 007,55

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 4 806,04

*price indicative

RS Stock No.:
619-673
Mfr. Part No.:
DMS-1250-10SPL/E
Brand:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Network Switch

Number of Ports

10

Switch Type

Smart Managed

Power Over Ethernet

Yes

Number of RJ-45 Ports

8

Model Number

Multi-Gigabit Smart Managed PoE+ Switch with 2 x 10G SFP+ ports

Number of SFP Ports

2

Height

44mm

Standards/Approvals

VCCI Class A, UL, RCM, IC, FCC Class A, CE Class A, CB, BSMI

Width

2mm

COO (Country of Origin):
TW
The D-Link Smart managed switches from D-Link offer a high-performance solution with multi-Gigabit Ethernet connectivity Power over Ethernet capability and advanced Layer 2 features. Designed to adapt to evolving business needs these switches support multiple management interfaces for flexible control and efficient network expansion.

Static routing

Auto-surveillance and Voice VLAN

Dual software images

Dual configuration files

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy