Phoenix Contact Managed 8 Port Ethernet Switch
- RS Stock No.:
- 201-3793
- Distrelec Article No.:
- 303-16-870
- Mfr. Part No.:
- 1009220
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
Kr. 9 464,67
(exc. VAT)
Kr. 11 830,84
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 9 464,67 |
*price indicative
- RS Stock No.:
- 201-3793
- Distrelec Article No.:
- 303-16-870
- Mfr. Part No.:
- 1009220
- Brand:
- Phoenix Contact
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
| Brand | Phoenix Contact | |
| Number of Ports | 8 | |
| Product Type | Ethernet Switch | |
| Switch Type | Managed | |
| Standards/Approvals | UL, REACH, RoHS | |
| Depth | 119mm | |
| Height | 130mm | |
| Width | 45mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Ports 8 | ||
Product Type Ethernet Switch | ||
Switch Type Managed | ||
Standards/Approvals UL, REACH, RoHS | ||
Depth 119mm | ||
Height 130mm | ||
Width 45mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Phoenix industrial Ethernet switch has auto negotiation & auto crossing which makes a quick & efficient installation. It has various temperature range & DIN profile available. It is a managed switch 2000 with 8 ports. It has maximum conductor length (twisted pair) 100 m.
Degree of protection is IP20
Ambient temperature is -40 °C to 70 °C
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Related links
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V dc
- CML Innovative Technologies LED 14 mm IP67 24V ac
- CML Innovative Technologies LED Red 14 mm IP67 24V
- CML Innovative Technologies LED Standard Panel Indicator 14 mm, Wire
- CML Innovative Technologies LED 14 mm IP67 24V
- CML Innovative Technologies LED M14 IP67 24V