Siemens Managed 8 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 16 095,28

(exc. VAT)

Kr. 20 119,10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 095,28

*price indicative

RS Stock No.:
202-3785
Mfr. Part No.:
6GK5204-0BA00-2YF2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Ports

8

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

100Mbps

Height

117mm

Depth

74mm

Standards/Approvals

CSA, CE, RoHS, UL

Width

100mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE

Siemens Ethernet Switch, Managed, 0.36A Current Consumption - SCALANCE Series - 6GK5204-0BA00-2YF2


This Ethernet switch from Siemens lets individual devices communicate across your system. It supports data transmission speeds of 10 and 100Mbit/s, so quickly delivers essential process information and instructions. The managed switch gives you close control over which devices can connect to your network, preventing unauthorised access and increasing system security. As the unit carries an IP20 rating, which indicates resistance against solid objects larger than 12mm, it's touch-proof and safe to handle. Compact dimensions of 100 (W) x 117 (H) x 74mm (D) make installation easy in crowded setups. You can use switches like this to control automated equipment in food and beverage processing plants.

Features & Benefits


• Mounts onto universal DIN rails for quick installation in existing control systems

• Comes with a manual on CD for convenient reference

• Performs between temperatures of -40°C to +70°C to suit harsh industrial settings

• Maximum power loss of 8.6W for energy-efficient networking

Does this Ethernet switch alert my control device about connection faults?


Yes, this switch has an integrated error signalling contact that notifies your controller when there's a fault for fast troubleshooting.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy