Siemens Managed 9 Port Ethernet Switch
- RS Stock No.:
- 202-3788
- Distrelec Article No.:
- 302-61-576
- Mfr. Part No.:
- 6GK5208-0GA00-2TC2
- Brand:
- Siemens
Subtotal (1 unit)*
Kr. 13 148,91
(exc. VAT)
Kr. 16 436,14
(inc. VAT)
FREE delivery for online orders over 750,00 kr
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | Kr. 13 148,91 |
*price indicative
- RS Stock No.:
- 202-3788
- Distrelec Article No.:
- 302-61-576
- Mfr. Part No.:
- 6GK5208-0GA00-2TC2
- Brand:
- Siemens
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
| Brand | Siemens | |
| Product Type | Ethernet Switch | |
| Number of Ports | 9 | |
| Switch Type | Managed | |
| Width | 60mm | |
| Standards/Approvals | UL, RoHS, CSA, CE | |
| Height | 147mm | |
| Depth | 125mm | |
| Compatible USB Cable Version | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Ethernet Switch | ||
Number of Ports 9 | ||
Switch Type Managed | ||
Width 60mm | ||
Standards/Approvals UL, RoHS, CSA, CE | ||
Height 147mm | ||
Depth 125mm | ||
Compatible USB Cable Version No | ||
- COO (Country of Origin):
- DE
The Siemens manageable 2 layer Industrial Ethernet switch belongs to SCALANCE XC208G (E/IP) family. It has 8 RJ45 ports and 1 console port with redundant power supply and diagnostics LED.
It has IP20 protection class
Operating temperature range is from -40 °C to 70 °C
PROFINET conformity class B
Weight 520 g
Related links
- Siemens Managed 9 Port Ethernet Switch
- Siemens Managed 16 Port Ethernet Switch
- Siemens Managed 25 Port Ethernet Switch
- Siemens Managed 8 Port Ethernet Switch
- Siemens Managed Switch 8 Port Ethernet Switch
- Siemens Managed Switch 1, 8 Port Ethernet Switch
- Siemens Managed 9 Port Network Switch
- Siemens Managed Ethernet Switch