Brainboxes Unmanaged 5 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 1 552,06

(exc. VAT)

Kr. 1 940,08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 102 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 1 552,06

*price indicative

RS Stock No.:
209-6169
Distrelec Article No.:
303-72-661
Mfr. Part No.:
SW-515
Brand:
Brainboxes
Find similar products by selecting one or more attributes.
Select all

Brand

Brainboxes

Number of Ports

5

Product Type

Ethernet Switch

Switch Type

Unmanaged

Network Speed

1000Mbps

Number of RJ-45 Ports

5

Width

94mm

Height

99mm

Standards/Approvals

RoHS, CE

Depth

23mm

Compatible USB Cable Version

No

COO (Country of Origin):
GB
The Brainbox SW series a compact design,5xRJ45 port Ethernet switch with 1000Mbps transmission speed. All Ethernet ports are Auto MDI/ device MDIX supporting straight through or crossover Ethernet cables. The wall mount Ethernet switch compatible with MK-048 DIN mount clips. Power consumption is optimised based on the status of the link device.

Screw terminal block

Wide input range = 5VDC to 30VDC

Polyamide case

IP30 rated

Temperature range = -40ºC to +80ºC/-40ºF to +176ºF

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy