Siemens Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 141 888,03

(exc. VAT)

Kr. 177 360,04

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 141 888,03

*price indicative

RS Stock No.:
211-9077
Mfr. Part No.:
6GK5552-0AR00-2AR2
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Ethernet Switch

Number of Ports

16

Switch Type

Managed

Number of SFP Ports

4

Depth

305mm

Standards/Approvals

UL, CE, CSA, RoHS

Width

449mm

Height

130.8mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Siemens 6GK5552-0AR00-2AR2 is a SCALANCE XR552-12M; managed IE switch; 19" rack; 4x 1000/10000 Mbit/s SFP+; 12x 100/1000 Mbit/s 4-port media modules, electrical, electrical PoE or optical; LED diagnostics; error signalling contact; Select/set pushbutt

IP Degree of protection IP20.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy