Phoenix Contact Unmanaged 24 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 6 449,67

(exc. VAT)

Kr. 8 062,09

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 6 449,67

*price indicative

RS Stock No.:
212-7368
Distrelec Article No.:
303-15-409
Mfr. Part No.:
2891041
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

24

Product Type

Ethernet Switch

Switch Type

Unmanaged

Depth

173mm

Standards/Approvals

REACH, RoHS, UL

Height

44mm

Width

440mm

Compatible USB Cable Version

No

COO (Country of Origin):
TW
The Phoenix Contact FL SWITCH 1824 has 24 Ethernet ports in RJ45 format. It is mounted in a 19-inch rack with AC power. The data transmission speed is 10 Mbps or 100 Mbps. In addition, each port has an auto crossing function at 100 Mbps.

Ambient temperature 0 °C to 60 °C

Degree of protection IP20

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy