Phoenix Contact Managed 16 Port Ethernet Switch

Subtotal (1 unit)*

Kr. 16 766,01

(exc. VAT)

Kr. 20 957,51

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +Kr. 16 766,01

*price indicative

RS Stock No.:
220-5698
Distrelec Article No.:
303-16-901
Mfr. Part No.:
1089205
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Ports

16

Product Type

Ethernet Switch

Switch Type

Managed

Network Speed

1000Mbps

Number of RJ-45 Ports

16

Depth

67mm

Standards/Approvals

REACH, RoHS, UL

Height

113mm

Width

214mm

Compatible USB Cable Version

No

COO (Country of Origin):
DE
The Phoenix Contact industrial Ethernet switch portfolio comprises managed and unmanaged switches with Gigabit, PoE, IEC 61850 certification, and for DIN rail mounting. This gives the flexibility to build powerful and secure networks, even in harsh environments: copper and FO ports, as well as redundancy functions, enable the flexible networking of your systems and the easy segmentation of your industrial network.

Auto negotiation and autocrossing detection simplifies installation and setup

Local diagnostic indicators with LEDs

RJ45 ports support a transmission speed of 10/100 Mbps

QoS-prioritized (Quality of Service) messages

PROFINET conformance Class A for real-time data exchange

Energy-efficient Ethernet in accord. with IEEE 802.3az

PROFINET PTCP filter for reliable communication on PROFINET networks

Enhanced traffic prioritization for automation protocols

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy